Filter Your Search
1 - 1 of 1 results
|
G6B-1174C-US-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 2.88 kΩ | 8 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; SEMKO; TUV; UL | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 12.5 mm | 20.2 mm | 20.2mm x 10mm x 12.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |