Parametric results for: g6a234p under Power/Signal Relays

Filter Your Search

1 - 10 of 35 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: g6a234p
Select parts from the table below to compare.
Compare
Compare
G6A-234P-ST15-US-DC24
OMRON Corporation
Check for Price Obsolete 24 V 150 mW 3.84 kΩ 600 mA 125 V 30 V 1 A 100000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 6 mA 19.2 V 2.4 V 24 V 125VA@250VAC .6A@125VAC 60W@220VDC 1A@30VDC 50 mΩ Random 1 GΩ 5.5 ms 3.5 ms CSA; UL -40 °C 70 °C AC/DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 2 FORM C NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm X 10.1mm X 8.4mm 0.002999745999491999 inch OMRON CORP unknown EAR99 8536.41.00.20
G6A-234P-ST-US12VDC
OMRON Corporation
Check for Price Yes Active 200 mW 720 Ω 2 A 250 V 220 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 8.4 V 1.2 V 12 V 2A@250VAC 2A@220VDC 5.5 ms 3.5 ms CSA; FCC; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.49.00.50
G6A-234P-ST-US5VDC
OMRON Corporation
Check for Price Yes Active 200 mW 125 Ω 2 A 250 V 220 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 40 mA 3.5 V 500 mV 5 V 2A@250VAC 2A@220VDC 5.5 ms 3.5 ms CSA; FCC; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.49.00.50
G6A-234P-BS12VDC
OMRON Corporation
Check for Price Obsolete 280 mW 514 Ω 2 A 250 V 220 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 23 mA 8.4 V 1.2 V 12 V 2A@250VAC 2A@220VDC 5 ms 3 ms BABT -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.49.00.50
G6A-234P-ST40-US-DC12
OMRON Corporation
Check for Price Yes Active 400 mW 360 Ω 600 mA 125 V 30 V 1 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V .6A@125VAC 1A@30VDC 5.5 ms 3.5 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.41.00.20
G6A-234P-ST15-US-DC48
OMRON Corporation
Check for Price Obsolete 48 V 150 mW 15 kΩ 600 mA 125 V 30 V 1 A 100000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 3 mA 38.4 V 4.8 V 48 V 125VA@250VAC .6A@125VAC 60W@220VDC 1A@30VDC 50 mΩ Random 1 GΩ 5.5 ms 3.5 ms CSA; UL -40 °C 70 °C AC/DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT MOUNT 8 2 FORM C NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm X 10.1mm X 8.4mm 0.002999745999491999 inch OMRON CORP unknown EAR99 8536.41.00.20
G6A-234P-ST15-USDC1.5
OMRON Corporation
Check for Price Yes Active 1.5 V 150 mW 15 Ω 300 mA 125 V 30 V 1 A 100000000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 1.2 V 3 V 125VA@250VAC 0.3A@125VAC 60W@220VDC 1A@30VDC 50 mΩ Random 1 GΩ 5 ms 3 ms CSA; UL -40 °C 70 °C AC/DC Silver Palladium GOLD 8 2 FORM C SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm 0.002999745999491999 inch OMRON CORP unknown EAR99 8536.41.00.20
G6A-234P-ST-US-DC9
OMRON Corporation
Check for Price Yes Active 200 mW 405 Ω 600 mA 125 V 30 V 1 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 22 mA 6.3 V 900 mV 9 V .6A@125VAC 1A@30VDC 5.5 ms 3.5 ms CSA; UL -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.41.00.20
G6A-234P-BS4.5VDC
OMRON Corporation
Check for Price Obsolete 280 mW 72 Ω 2 A 250 V 220 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 63 mA 3.15 V 450 mV 4.5 V 2A@250VAC 2A@220VDC 5 ms 3 ms BABT -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.49.00.50
G6A-234P-BS5VDC
OMRON Corporation
Check for Price Obsolete 280 mW 89 Ω 2 A 250 V 220 V 2 A 500000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 56 mA 3.5 V 500 mV 5 V 2A@250VAC 2A@220VDC 5 ms 3 ms BABT -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10.1 mm 8.4 mm 20.2 mm 20.2mm x 10.1mm x 8.4mm OMRON CORP unknown EAR99 8536.49.00.50