Filter Your Search
1 - 10 of 96 results
|
G65SC22E-1
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 2 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.586 mm | 16.586 mm | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 | ||||||
|
G65SC22DI-4
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 4 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 53.24 mm | CALIFORNIA MICRO DEVICES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | ||
|
G65SC22D-5
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 53.24 mm | CALIFORNIA MICRO DEVICES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
G65SC22PEI5
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 8 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 | LCC | 44 | |||
|
G65SC22C-6
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 53.24 mm | CALIFORNIA MICRO DEVICES CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
G65SC22PI-3
GTE Microcircuits
|
Check for Price | No | Transferred | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 53.24 mm | GTE MICROCIRCUITS | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
G65SC22E-2
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 4 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.586 mm | 16.586 mm | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 | ||||||
|
G65SC22PE5
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 | LCC | 44 | ||||
|
G65SC22D-3
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 3 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 53.24 mm | CALIFORNIA MICRO DEVICES CORP | CERDIP-40 | unknown | EAR99 | 8542.39.00.01 | DIP | 40 | |||
|
G65SC22EI-5
California Micro Devices
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.586 mm | 16.586 mm | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC44,.7SQ | unknown | EAR99 | 8542.39.00.01 |