Filter Your Search
1 - 10 of 7,636 results
|
TW-02-09-G-6-250-085
Samtec Inc
|
$2.0614 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.085 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-09-G-6-250-100
Samtec Inc
|
$2.0614 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-09-G-6-250-150
Samtec Inc
|
$2.0614 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-11-G-6-250-085
Samtec Inc
|
$2.0614 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.085 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-03-G-6-250-100
Samtec Inc
|
$2.0990 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-03-G-6-250-150
Samtec Inc
|
$2.0990 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-03-G-6-250-085
Samtec Inc
|
$2.0990 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.085 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-04-G-6-250-150
Samtec Inc
|
$2.1588 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-04-G-6-250-100
Samtec Inc
|
$2.1588 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||
|
TW-02-04-G-6-250-085
Samtec Inc
|
$2.1588 | Yes | Yes | Active | 12 | 6 | 2 mm | 6 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.472 inch | 0.25 inch | 0.158 inch | 0.085 inch | SAMTEC INC | ROHS COMPLIANT | compliant |