Parametric results for: g5v2hdc3 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g5v2hdc3
Select parts from the table below to compare.
Compare
Compare
G5V-2-H-DC3
OMRON Corporation
Check for Price Yes Yes Active 360 mW 25 Ω 600 mA 125 V 30 V 2 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 120 mA 2.25 V 150 mV 3 V .6A@125VAC 2A@30VDC 7.5 ms 6.5 ms CSA; UL e4 -25 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO Silver (Ag) SOLDER 10.1 mm 11.5 mm 20.5 mm 20.5mm x 10.1mm x 11.5mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.41.00.20