Filter Your Search
1 - 2 of 2 results
|
G5V-1-DC24
OMRON Corporation
|
$1.3164 | Yes | Yes | Active | 24 V | 150 mW | 3.84 kΩ | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 19.2 V | 2.4 V | 24 V | .5A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G5V-1DC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 150 mW | 3.84 kΩ | 500 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 19.2 V | 2.4 V | 24 V | .5A@125VAC | 1A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM C | PLASTIC SEALED | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT |