Filter Your Search
1 - 10 of 434 results
|
G5LE-1-DC12
OMRON Corporation
|
$1.0293 | Yes | Yes | Active | 12 V | 400 mW | 360 Ω | 10 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CSA; IEC; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||||
|
G5LE-1-DC24
OMRON Corporation
|
$1.1809 | Yes | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 24 V | 1200VA@240VAC | 10A@250VAC | 240W@30VDC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G5LE-1-DC48
OMRON Corporation
|
$1.3882 | Yes | Yes | Active | 400 mW | 5.76 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 8A@30VDC | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||
|
G5LE-1-ASI-DC6
OMRON Corporation
|
$1.5789 | Yes | Yes | Active | 400 mW | 90 Ω | 10 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 8A@125VDC | 10.6 ms | 12.2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
G5LE-1A4-DC9
OMRON Corporation
|
$1.7568 | Yes | Yes | Active | 400 mW | 200 Ω | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 6.75 V | 900 mV | 9 V | 10A@250VAC | 8A@30VDC | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||||||||
|
G5LE-1A4-DC48
OMRON Corporation
|
$16.7396 | Yes | Yes | Active | 400 mW | 5.76 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 8A@30VDC | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||||||||
|
G5LE-14-ASI
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G5LE-1A4-ASI-CF5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 63 Ω | 10 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 79 mA | 3.75 V | 500 mV | 5 V | 10A@250VAC | 8A@30VDC | 10 ms | 5 ms | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
G5LE-1-ASI-CF-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 1.44 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 8A@30VDC | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
G5LE-1A-ASI-DC3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 22.5 Ω | 10 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 136 mA | 2.25 V | 300 mV | 3 V | 10A@250VAC | 8A@125VDC | 10.6 ms | 12.2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |