Filter Your Search
1 - 10 of 2,410 results
|
BTG50C1-10.000MHZ-L
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 50 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | ||||||
|
AG50C1-3.579545MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3.5795 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.30 | ||||
|
G50CB1-39.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 39.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 50 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
BTG50C1-23.999MHZ-L3
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 23.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.60 | ||||
|
AG50C1-30.000MHZ-G-AT
ECS International Inc
|
Check for Price | Yes | Obsolete | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | |||||||
|
BG50C1-7.999MHZ-L
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.50 | ||||
|
BRG50C1-9.999MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 50 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | ||||
|
BTG50C1-6.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | ||||||
|
AG50C1-30.000MHZ-SP-AT
ECS International Inc
|
Check for Price | Yes | Obsolete | 30 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC-49/U, 2 PIN | compliant | |||||||||
|
AG50C3-24.000MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | CALIBER ELECTRONICS INC | HC-49/U, 2 PIN | unknown | 8541.60.00.60 |