Filter Your Search
1 - 4 of 4 results
|
G-50.27OHM5%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 270 mΩ | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | G | e0 | 350 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||
|
G-50.271OHM0.25%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 271 mΩ | 0.25 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||
|
G-50.274OHM0.5%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 274 mΩ | 0.5 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||
|
G-50.274OHM1%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 274 mΩ | 1 % | 4 W | Axial | FIXED RESISTOR | WIRE WOUND | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |