Filter Your Search
1 - 10 of 81 results
|
G4W-1112A-US-TV5-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 720 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 19.2 V | 2.4 V | 24 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-1112T-US-TV5-Z12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 180 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 9.6 V | 1.2 V | 12 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-1112T-US-TV5-Z24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 720 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 19.2 V | 2.4 V | 24 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-1112T-US-TV8-Z12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 180 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 9.6 V | 1.2 V | 12 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-11123T-US-TV8-Z100VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 12.5 kΩ | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 80 V | 10 V | 100 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-11123T-US-TV8-Z24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 720 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 19.2 V | 2.4 V | 24 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-11123P-US-TV8-Z24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 720 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 19.2 V | 2.4 V | 24 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 19.5 mm | 30.5 mm | 30.5 mm | 30.5mm x 19.5mm x 30.5mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-1112P-US-TV8DC100
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G4W-1112A-US-TV5-Z12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 180 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 9.6 V | 1.2 V | 12 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||
|
G4W-1112A-US-TV5-Z24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 800 mW | 720 Ω | 15 A | 250 V | 125 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 19.2 V | 2.4 V | 24 V | 15A@250VAC | 15A@125VDC | 23 ms | 8 ms | CSA; SEMKO; UL; VDE | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 20 mm | 31 mm | 38 mm | 38mm x 20mm x 31mm | OMRON CORP | unknown | EAR99 | 8536.49.00.75 |