Parametric results for: g4w-1112p-us-tv8 under Power/Signal Relays

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
Manufacturer Part Number: g4w1112pustv8
Select parts from the table below to compare.
Compare
Compare
G4W-1112P-US-TV8DC100
OMRON Corporation
Check for Price Yes Yes Active POWER/SIGNAL RELAY OMRON CORP unknown EAR99
G4W-1112P-US-TV8-Z
OMRON Corporation
Check for Price Yes Yes Active POWER/SIGNAL RELAY OMRON CORP unknown EAR99
G4W-1112P-US-TV8DC12
OMRON Corporation
Check for Price Yes Yes Active POWER/SIGNAL RELAY OMRON CORP unknown EAR99
G4W-1112P-US-TV8-HP-DC24
OMRON Corporation
Check for Price Active 24 V 800 mW 720 Ω 15 A 250 V 125 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 19.2 V 2.4 V 26.4 V 3750VA@250VAC 15A@250VAC 15A@125VDC 30 mΩ Random 100 MΩ 20.4 ms 5.4 ms CSA; SEMKO; SEV; UL; VDE -25 °C 55 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 19.5 mm 30.5 mm 30.5 mm 30.5mm x 19.5mm x 30.5mm 0.005080010160020321 inch OMRON CORP unknown
G4W-1112P-US-TV8-Z12VDC
OMRON Corporation
Check for Price Yes Yes Active 800 mW 180 Ω 15 A 250 V 125 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 67 mA 9.6 V 1.2 V 12 V 15A@250VAC 15A@125VDC 23 ms 8 ms CSA; SEMKO; SEV; UL; VDE -25 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 19.5 mm 30.5 mm 30.5 mm 30.5mm x 19.5mm x 30.5mm OMRON CORP unknown EAR99 ROHS COMPLIANT 8536.49.00.75
G4W-1112P-US-TV8-12VDC
OMRON Corporation
Check for Price Yes Yes Active 800 mW 180 Ω 15 A 250 V 125 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 67 mA 9.6 V 1.2 V 12 V 15A@250VAC 15A@125VDC 23 ms 8 ms CSA; SEMKO; SEV; UL; VDE -25 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 19.5 mm 30.5 mm 30.5 mm 30.5mm x 19.5mm x 30.5mm OMRON CORP unknown EAR99 ROHS COMPLIANT 8536.49.00.75
G4W-1112P-US-TV8-ZDC24
OMRON Corporation
Check for Price Active POWER/SIGNAL RELAY OMRON CORP unknown EAR99
G4W-1112P-US-TV8-24VDC
OMRON Corporation
Check for Price Yes Yes Active 800 mW 720 Ω 15 A 250 V 125 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 19.2 V 2.4 V 24 V 15A@250VAC 15A@125VDC 23 ms 8 ms CSA; SEMKO; SEV; UL; VDE -25 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 19.5 mm 30.5 mm 30.5 mm 30.5mm x 19.5mm x 30.5mm OMRON CORP unknown EAR99 ROHS COMPLIANT 8536.49.00.75
G4W-1112P-US-TV8-100VDC
OMRON Corporation
Check for Price Yes Yes Active 800 mW 12.5 kΩ 15 A 250 V 125 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 8 mA 80 V 10 V 100 V 15A@250VAC 15A@125VDC 23 ms 8 ms CSA; SEMKO; SEV; UL; VDE -25 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 19.5 mm 30.5 mm 30.5 mm 30.5mm x 19.5mm x 30.5mm OMRON CORP unknown EAR99 ROHS COMPLIANT 8536.49.00.75
G4W-1112P-US-TV8DC24
OMRON Corporation
Check for Price Yes Yes Active 24 V 800 mW 720 Ω 15 A 250 V 125 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 19.2 V 2.4 V 31.2 V 15A@250VAC 15A@125VDC 30 mΩ Random 100 MΩ 20 ms 5 ms CSA; TUV; UL -25 °C 55 °C AC/DC Silver Alloy CADMIUM THROUGH HOLE-STRAIGHT 4 TRAY 1 FORM A NO SOLDER 19.5 mm 30.5 mm 30.5 mm 30.5mm x 19.5mm x 30.5mm 0.005003810007620016 inch OMRON CORP unknown EAR99