Filter Your Search
1 - 1 of 1 results
|
G4B-112T1-C-US-AC120
OMRON Corporation
|
Check for Price | Yes | Obsolete | 120 V | 1.3 W | 20 A | 250 V | 125 V | 20 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | 13 mA | 96 V | 36 V | 120 V | 132 V | 3300VA@250VAC | 20A@250VAC | 360W@125VDC | 20A@125VDC | 30 mΩ | Random | 100 MΩ | 20 ms | 20 ms | CSA; UL | -10 °C | 55 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 5 | 1 FORM C | NO | QUICK CONNECT | 32.51 mm | 28.95 mm | 36.06 mm | 36.06mm X 32.51mm X 28.95mm | 0.008001016002032004 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.75 |