Filter Your Search
1 - 5 of 5 results
|
G2RL-1A-E2-CV-HADC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 23 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 31.2 V | 23A@250VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; EN; IEC; TUV; UL | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | RT2 | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm x 12.7mm x 16.7mm | 0.0035560071120142246 inch | OMRON CORP | unknown | ||||||||||||
|
G2RL-1A-E24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 1.44 kΩ | 16 A | 440 V | 300 V | 16 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 170 mA | 16.8 V | 2.4 V | 24 V | 16A@440VAC | 16A@300VDC | 15 ms | 5 ms | CSA; EN; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | unknown | ROHS COMPLIANT | EAR99 | 8536.49.00.75 | ||||||||||||||
|
G2RL-1A-E-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 250 V | 24 V | 12 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | LOW PROFILE | 17 mA | 16.8 V | 2.4 V | 24 V | 12A@250VAC | 12A@24VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | unknown | ROHS COMPLIANT | |||||||||||||||
|
G2RL-1A-E2-CV-HADC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 23 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 15.6 V | 23A@250VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; EN; IEC; TUV; UL | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | RT2 | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm x 12.7mm x 16.7mm | 0.0035560071120142246 inch | OMRON CORP | unknown | ||||||||||||
|
G2RL-1A-E2-CV-HADC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 400 mW | 62.5 Ω | 23 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 80 mA | 3.75 V | 500 mV | 6.5 V | 23A@250VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; EN; IEC; TUV; UL | -40 °C | 105 °C | AC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | RT2 | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm x 12.7mm x 16.7mm | 0.0035560071120142246 inch | OMRON CORP | unknown |