Parametric results for: g2rl-14-e-dc48 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g2rl14edc48
Select parts from the table below to compare.
Compare
Compare
G2RL-14-EDC48
OMRON Corporation
Check for Price Yes Yes Active 430 mW 5.358 kΩ 16 A 440 V 300 V 16 A SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 9 mA 33.6 V 4.8 V 48 V 16A@440VAC 16A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.49.00.75
G2RL-14-E-DC48
OMRON Corporation
Check for Price Yes Yes Active 430 mW 5.358 kΩ 16 A 440 V 300 V 16 A SPDT MOMENTARY POWER/SIGNAL RELAY G2RL DC 9 mA 33.6 V 4.8 V 48 V 16A@440VAC 16A@300VDC 15 ms 5 ms CSA; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT TUBE NO NOT SPECIFIED SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm OMRON ELECTRONICS INC ROHS COMPLIANT unknown