Filter Your Search
1 - 10 of 275 results
|
G2704212EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
G2708211EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
G2703221
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
G2707211EU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFSD-50-28-G-27.00-SR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 2.9 A | FEMALE | CABLE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | -10 °C | 80 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 10u inch | CRIMP | 0.25 inch | 0.44 inch | 2.645 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||
|
G2704222
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
77315-G27-05LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.157 inch | 0.5 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
G2704122
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
77315-G27-05
Amphenol FCi
|
Check for Price | No | No | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 1500V V | NO | 5 GΩ | e0 | CSA; UL | 94V-0 | -65 °C | 125 °C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.098 inch | 0.5 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
77311-G27-06
Amphenol FCi
|
Check for Price | No | Obsolete | 6 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 0.6 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |