Filter Your Search
1 - 1 of 1 results
|
G23AV
NKK Switches
|
$6.9278 | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.08 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | ROUND TYPE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-OFF-ON | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 28 deg | GLASS FILLED POLYAMIDE | 0.157 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.15 inch | 11.96 mm | 7.4 mm | 5.3 mm | 0.063 inch | 0.102 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | NKK Switches |