Parametric results for: g20ab1-8.999mhz under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g20ab18999mhz
Select parts from the table below to compare.
Compare
Compare
G20AB1-8.999MHZ-T
MMD
Check for Price Yes Yes Transferred 8.999 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 100 Ω 20 pF L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 7 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) MMD COMPONENTS ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant 8541.60.00.50
G20AB1-8.999MHZ
MMD
Check for Price Yes Yes Transferred 8.999 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 100 Ω 20 pF L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) MMD COMPONENTS ROHS COMPLIANT, CERAMIC PACKAGE-4 compliant 8541.60.00.80