Filter Your Search
1 - 10 of 11,242 results
|
52601-G16-6LF
Amphenol FCi
|
$0.9792 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
52601-G16-4LF
Amphenol FCi
|
$1.3412 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
52601-G16-6LF
Amphenol Communications Solutions
|
$1.3800 | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 16 | |||||||||||||||||||||||||||
|
52601-G16-4LF
Amphenol Communications Solutions
|
$1.7813 | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 16 | |||||||||||||||||||||||||||
|
53611-G16-4LF
Amphenol FCi
|
$1.7830 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
52601-G16-8LF
Amphenol FCi
|
$1.7830 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
52601-G16-8LF
Amphenol Communications Solutions
|
$1.8536 | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 16 | |||||||||||||||||||||||||||
|
52601-G16-8TLF
Amphenol FCi
|
$1.9335 | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
53610-G16-8LF
Amphenol Communications Solutions
|
$2.2540 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SURFACE MOUNT | 0.36 inch | 0.64 inch | 1.56 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 16 | ||||||
|
ASLG16G
Fischer Elektronik GmbH & Co KG
|
$2.4556 | Yes | Yes | Active | 16 | 2 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant |