Parametric results for: g164 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 106 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: g164
Select parts from the table below to compare.
Compare
Compare
52601-G16-4LF
Amphenol FCi
$1.3412 Yes Yes Active 16 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40
52601-G16-4LF
Amphenol Communications Solutions
$1.7813 Yes Active 16 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 16
53611-G16-4LF
Amphenol FCi
$1.7830 Yes Yes Active 16 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant EAR99 8536.69.40.40
64991-G16-4LF
Amphenol Communications Solutions
$6.7300 Yes Active 32 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO 94V-0 Tin (Sn) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 32
64991-G16-4R
Amphenol Communications Solutions
$9.0358 No Active 32 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR H. TEMPERATURE, TRAY PACKAGING 1000VAC V NO 5 GΩ POLARIZED HOUSING e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.515 inch 0.55 inch 1.98 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 32
64991-G16-4
Amphenol Communications Solutions
$9.0358 No Active 32 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE TIN LEAD OVER NICKEL STRAIGHT BOARD CONNECTOR SHROUDED 1000VAC V NO 5 GΩ POLARIZED HOUSING NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO GUIDE PIN ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.515 inch 0.55 inch 1.98 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 32
54102-G16-42
Amphenol Communications Solutions
Check for Price No Active 84 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 4.2 inch 0.5 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
54102-G16-44
Amphenol Communications Solutions
Check for Price No Active 88 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR POLY BAG PACKAGING 1500VAC V NO 5 GΩ e0 UL, CSA -65 °C 130 °C Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 4.4 inch 0.5 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
53612-G16-4LF
Amphenol FCi
Check for Price Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 10 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.36 inch 0.64 inch 1.56 inch 0.12 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
BRS-02-LPG1-64-A-GD-SMCP
Central Components Manufacturing
Check for Price Yes Active 64 2 2.0066 mm 2 20 mΩ 2 A FEMALE 500 Cycles BOARD AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 5 GΩ NO NO NO UL -40 °C 105 °C PLUG PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO ONE RECTANGULAR 5.3594 mm SURFACE MOUNT 0.165 inch 0.11 inch 2.531 inch CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40