Filter Your Search
1 - 1 of 1 results
|
G15AH
NKK Switches
|
$5.2254 | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | SPDT | ALTERNATE | GOLD | TOGGLE SWITCH | COLUMN TOGGLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 28 deg | POLYAMIDE | 0.157 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | GOLD | PHOSPHOR BRONZE | SOLDER | SOLVENT | 0.15 inch | 8.82 mm | 4.9 mm | 7.8 mm | 0.063 inch | 0.102 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.40 | NKK Switches |