Filter Your Search
1 - 3 of 3 results
|
G125-3241696M2
Harwin
|
$1.4779 | Yes | Active | 16 | 2 | 25 mΩ | 2 A | MALE | 1000 Cycles | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | UL | -65 °C | 150 °C | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.049 inch | 0.049 inch | NO | M2X0.4 | JACKSCREW | ONE | CRIMP | 0.256 inch | 0.33 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||||||||
|
G125-3241696M3
Harwin
|
$7.3977 | Yes | Active | 16 | 2 | 25 mΩ | 2.8 A | MALE | 1000 Cycles | CABLE | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | BOARD CONNECTOR | 600AC/DC V | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 26 AWG | 32 AWG | 0.2 N | UL | 94V-0 | -65 °C | 150 °C | STRIP OR LOOSE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | GREEN | 0.049 inch | 0.049 inch | NO | M2 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.256 inch | 0.331 inch | 0.844 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||
|
G125-3241696M1
Harwin
|
$7.7658 | Yes | Yes | Active | 16 | 2 | MALE | CABLE | NOT APPLICABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |