Filter Your Search
1 - 1 of 1 results
|
G0515S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 12.75 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | compliant | EAR99 |