Filter Your Search
1 - 10 of 70 results
|
G0010R332FE7080
Vishay Dale
|
Check for Price | Yes | Yes | Active | 332 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 576.2 mV | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R147FS7080
Vishay Dale
|
Check for Price | No | No | Active | 147 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 383.4 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R475FB1280
Vishay Dale
|
Check for Price | No | No | Active | 475 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 689.2 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R240JE7080
Vishay Dale
|
Check for Price | Yes | Yes | Active | 240 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 489.9 mV | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R127FS70380
Vishay Dale
|
Check for Price | No | No | Active | 127 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 356.4 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R787FB12380
Vishay Dale
|
Check for Price | No | No | Active | 787 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 887.1 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R402FS70380
Vishay Dale
|
Check for Price | No | No | Active | 402 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 634 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R825FS7080
Vishay Dale
|
Check for Price | No | No | Active | 825 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 908.3 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R560JS7080
Vishay Dale
|
Check for Price | No | No | Active | 560 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 748.3 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
G0010R280FS70380
Vishay Dale
|
Check for Price | No | No | Active | 280 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 529.2 mV | e0 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |