Filter Your Search
1 - 8 of 8 results
|
G-628S-0026
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | NO | COPPER | WIRE WRAP | 0.188 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.3 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
G-628S-0022
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | NO | COPPER | WIRE WRAP | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.572 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
G-628S-0001
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE SWITCH | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | NO | COPPER | WIRE WRAP | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.3 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | CW Industries | ||||||
|
G-628S-0000
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | e4 | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | NO | Silver (Ag) | COPPER | SOLDER LUG | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.36 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||
|
G-628S-0024
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | e4 | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | NO | Silver (Ag) | COPPER | WIRE WRAP | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.572 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||
|
G-628L-0000
CW Industries
|
Check for Price | Yes | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | COLD ROLLED STEEL | NO | COPPER | SOLDER LUG | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.36 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||
|
G-628L-0009
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | e4 | -10 °C | 104 °C | PANEL MOUNT | BLACK | NYLON | NO | Silver (Ag) | COPPER | SOLDER LUG | 0.188 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.36 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 | ||||||
|
G-628S-0021
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 6000 Cycle(s) | 0.01 mΩ | 1 | DP3T | SLIDE SWITCH | SLIDE | 6A@125VAC | 0.5A@125VDC | 6 A | ON-ON-ON | 125 V | -10 °C | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | NO | COPPER | WIRE WRAP | 0.344 inch | 13.97 mm | 8.128 mm | 42.0624 mm | 0.312 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.70.00 |