Filter Your Search
1 - 2 of 2 results
|
FY1104B
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 588 nm | 120 deg | WATER CLEAR | Yellow | SINGLE | 0.035 cd | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.9 mm | 2.4 mm | STANLEY ELECTRIC CO LTD | 3.50 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLCC-2 | unknown | 8541.40.20.00 | ||
|
VFY1104B
Stanley Electric Co
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 215.0 mcd | 592 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR | ROUND | 3 mm | 1.9 mm | 2.2 mm | STANLEY ELECTRIC CO LTD | 3.50 X 2.80 X 1.90 MM, ROHS COMPLIANT, PLASTIC, LCC-2 | unknown | 8541.40.20.00 |