Filter Your Search
1 - 3 of 3 results
|
FXO-HC726R-75.75
Integrated Device Technology Inc
|
Check for Price | Transferred | 75.75 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3.5 ns | NO | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||
|
FXO-HC726R-75
Integrated Device Technology Inc
|
Check for Price | Transferred | 75 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3.5 ns | NO | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.4mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | |||||||
|
FXO-HC726R-75
Fox Electronics
|
Check for Price | Yes | Transferred | 75 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/10 INCH | 3.5 ns | NO | 3.5 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.2mm x 1.4mm | FOX ELECTRONICS | compliant | Clock | EAR99 | Fox |