Filter Your Search
1 - 3 of 3 results
|
SSFXLDM-TTL-600F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 600 ns | 1 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P13 | Not Qualified | 70 °C | 10 | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.604 mm | 8.89 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 14/13 | unknown | 8542.39.00.01 | ||
|
FXLDM-TTL-600F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 600 ns | 1 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P13 | Not Qualified | 70 °C | 10 | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 13 | unknown | 8542.39.00.01 | ||
|
EFXLDM-TTL-600F
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 600 ns | 1 | NO | QIP | F | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P13 | Not Qualified | 70 °C | 10 | 13 | UNSPECIFIED | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 6.604 mm | 7.62 mm | 20.32 mm | ENGINEERED COMPONENTS CO | DIP | QIP, | 14/13 | unknown | 8542.39.00.01 |