Filter Your Search
1 - 2 of 2 results
|
FXL4TD245BQX
onsemi
|
$0.5850 | Yes | Active | 1.2 V | 3-STATE | 4 | VOLTAGE LEVEL TRANSLATOR | 22 ns | 1 | NONE | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | ONSEMI | DQFN-16 | 510CC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FXL4TD245BQX
Fairchild Semiconductor Corporation
|
$0.6518 | Yes | Yes | Transferred | 1.2 V | 3-STATE | 4 | VOLTAGE LEVEL TRANSLATOR | 22 ns | 1 | TRUE | 100 mA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 3.50 MM, GREEN, MO-241AB, DQFN-16 | 16LD,DQFN,JEDEC MO-241,2.5 X 3.5MM | compliant | EAR99 | 8542.39.00.01 | MLP | 16 |