Filter Your Search
1 - 2 of 2 results
|
FX8C-100/100P11-SV1J(71)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 100 | 2 | 600 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||
|
FX8C-100/100P11-SV1J
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 100 | 2 | 600 µm | 2+2 | 80 mΩ | 400 mA | MALE | 50 Cycles | BOARD | AU | STRAIGHT | BOARD STACKING CONNECTOR | OTHER STACKING CONNECTOR: 100 CONTACTS; TWO ROWS | 300VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BROWN | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | TWO | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.634 inch | 0.171 inch | 1.72 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 |