Filter Your Search
1 - 10 of 16 results
|
FX5545G006ADJB5
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 1.5 A | HYBRID | 6 V | 2.7 V | 6 V | 3.3 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||||||
|
FX5545G0062V7B5
Vishay Semiconductors
|
Check for Price | No | Obsolete | YES | 2.7 V | 3.5 V | DC-DC BOOSTER MODULE | HYBRID | 6 V | 2.5 V | 1 | 1 | 2.781 V | 2.619 V | INDUSTRIAL | 9 W | NO | R-PBGA-B20 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 20 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | 2.54 mm | BOTTOM | 14.7 mm | 3.2 mm | 12.2 mm | VISHAY SEMICONDUCTORS | unknown | MODULE | BGA, | 20 | EAR99 | |||||||
|
FX5545G0066V0B5
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 6 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||||
|
FX5545G0063V3T2
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 3.3 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||||
|
FX5545G0062V7B5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | YES | 2.7 V | 3.5 V | DC-DC BOOSTER MODULE | HYBRID | 6 V | 2.5 V | 1 | 1 | 2.781 V | 2.619 V | INDUSTRIAL | 9 W | NO | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 2.54 mm | BOTTOM | 14.7 mm | 3.2 mm | 12.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | MODULE | BGA, | 20 | EAR99 | |||||||
|
FX5545G0066V0T1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 6 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||||
|
FX5545G006ADJT2
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 1.5 A | HYBRID | 6 V | 2.7 V | 6 V | 3.3 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||||||
|
FX5545G006ADJT1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 1.5 A | HYBRID | 6 V | 2.7 V | 6 V | 3.3 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||||||
|
FX5545G0066V0T2
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 6 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||||||
|
FX5545G0066V0B5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | YES | 6 V | 3.5 V | 1.5 A | DC-DC BOOSTER MODULE | HYBRID | 6 V | 2.5 V | 1 | 1 | 6.18 V | 5.82 V | INDUSTRIAL | 9 W | NO | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 2.54 mm | BOTTOM | 14.7 mm | 3.2 mm | 12.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | MODULE | BGA, BGA20,4X5,100 | 20 | EAR99 |