Filter Your Search
1 - 5 of 5 results
|
FX5545G0063V3T2
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 3.3 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||
|
FX5545G0063V3SMB1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | YES | 3.3 V | 1.5 A | HYBRID | 6 V | 2.5 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.6X.67,100 | RECTANGULAR | CHIP CARRIER | NO LEAD | 2.54 mm | QUAD | VISHAY INTERTECHNOLOGY INC | unknown | 8542.39.00.01 | QCCN, LCC20,.6X.67,100 | ||||
|
FX5545G0063V3T1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 3.3 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||
|
FX5545G0063V3B5
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 3.3 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||
|
FX5545G0063V3B1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | YES | 3.3 V | 1.5 A | HYBRID | 6 V | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA | BGA20,4X5,100 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 2.54 mm | BOTTOM | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 |