Parametric results for: fx4c260s127dsa under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: fx4c260s127dsa
Select parts from the table below to compare.
Compare
Compare
FX4C2-60S-1.27DSA(71)
Hirose Electric Co Ltd
$6.5496 Yes Active 60 2 1.27 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown
FX4C2-60S-1.27DSAL(71)
Hirose Electric Co Ltd
$7.0509 Yes Active 60 2 1.27 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 RECEPTACLE Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown
FX4C2-60S-1.27DSAL
Hirose Electric Co Ltd
Check for Price No Obsolete 60 2 2.54 mm 4 45 mΩ 500 mA FEMALE 300 Cycles BOARD POLYAMIDE GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED 300VAC V NO LIF N 100 MΩ SHRD ENDS LIF N NO NO e4 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BEIGE 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 1.27 mm SOLDER 0.197 inch 0.236 inch 1.861 inch 0.13 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
FX4C2-60S-1.27DSA
Hirose Electric Co Ltd
Check for Price No Obsolete 60 2 2.54 mm 4 45 mΩ 500 mA FEMALE 300 Cycles BOARD POLYAMIDE GOLD STRAIGHT BOARD STACKING CONNECTOR POLARIZED 300VAC V NO LIF N 100 MΩ SHRD ENDS LIF N NO NO e4 NO UL 94V-0 -55 °C 85 °C RECEPTACLE GOLD PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BEIGE 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 1.27 mm SOLDER 0.197 inch 0.236 inch 1.861 inch 0.13 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40