Filter Your Search
1 - 2 of 2 results
|
FX12B-40S-0.4SV
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 40 | 2 | 400 µm | 2 | 100 mΩ | 300 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & T/R PKG. | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BLACK | 0.016 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||
|
FX12B-40S-0.4SV(30)
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | 40 | 2 | 406.4 µm | 2 | 100 mΩ | 300 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 100VAC V | NO | 50 MΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.016 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose |