Filter Your Search
1 - 7 of 7 results
|
FX1220002
Diodes Incorporated
|
Check for Price | Yes | Active | 12.2 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 18 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | SURFACE MOUNT | YES | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | DIODES INC | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.50 | Diodes Incorporated | |||||||||
|
FX1220011
Diodes Incorporated
|
Check for Price | Yes | Active | 12.288 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | DIODES INC | GREEN, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | EAR99 | 8541.60.00.50 | Diodes Incorporated | |||||
|
FX122-0.032768MHZ-EZM12510
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 90 kΩ | 12.5 pF | L2.1XB1.3XH0.6 (mm)/L0.083XB0.051XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.1XB1.3XH0.6 (mm)/L0.083XB0.051XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.60.00.10 | ||||
|
FX122-0.032768MHZ-EZM99910
Fox Electronics
|
Check for Price | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0144 % | 3 PM/YEAR | 90 kΩ | 12.5 pF | 2.1mm x 1.3mm x 0.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.1mm x 1.3mm x 0.6mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | ||||||
|
FX1220011
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12.288 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | PERICOM SEMICONDUCTOR CORP | GREEN, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | EAR99 | 8541.60.00.50 | ||||||
|
FX122-327-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 90 kΩ | 12.5 pF | L2.1XB1.3XH0.6 (mm)/L0.083XB0.051XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.1XB1.3XH0.6 (mm)/L0.083XB0.051XH0.024 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | |||||
|
FX122-327
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 90 kΩ | 12.5 pF | L2.1XB1.3XH0.6 (mm)/L0.083XB0.051XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.1XB1.3XH0.6 (mm)/L0.083XB0.051XH0.024 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.10 | Fox |