Filter Your Search
1 - 1 of 1 results
|
FX10A-80P/8-SV(21)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 88 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, 8 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.138 inch | 1.224 inch | HIROSE ELECTRIC CO LTD | unknown |