Filter Your Search
1 - 8 of 8 results
|
FX10A-100P/10-SV1(91)
Hirose Electric Co Ltd
|
$4.1776 | No | Yes | Active | 110 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||
|
FX10A-100P/10-SV1(71)
Hirose Electric Co Ltd
|
$4.3725 | No | Yes | Active | 110 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | ||||||||||||||||||||||||||||
|
FX10A-100P/10-SV(71)
Hirose Electric Co Ltd
|
$4.7641 | Yes | Active | 110 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | SURFACE MOUNT | 0.232 inch | 0.138 inch | 1.461 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | |||||||||
|
FX10A-100P/10-SV(91)
Hirose Electric Co Ltd
|
$4.7671 | Yes | Active | 110 | 2 | 500 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FX10A-100P/10-SV(21)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 110 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (4) | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, 10 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.138 inch | 1.461 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
FX10A-100P/10-SV1
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 110 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, 10 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.177 inch | 1.461 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.40 | |||||
|
FX10A-100P/10-SV1(21)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 110 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, 10 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.177 inch | 1.461 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
FX10A-100P/10-SV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 110 | 2 | 500 µm | 2 | 60 mΩ | 300 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | HIGH DENSITY, 10 GROUND CONTACTS ALSO AVAILABLE | 150VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | POLARIZATION POST | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BEIGE | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.138 inch | 1.461 inch | HIROSE ELECTRIC CO LTD | unknown |