Parametric results for: fwixp420bb under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fwixp420bb
Select parts from the table below to compare.
Compare
Compare
FWIXP420BB
Intel Corporation
Check for Price No Obsolete 32 266 MHz 32 32 33.33 MHz YES 1.3 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES NO 1.365 V 1.235 V COMMERCIAL S-PBGA-B492 Not Qualified 1 70 °C 492 PLASTIC/EPOXY BGA BGA492,26X26,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.59 mm 35 mm 35 mm INTEL CORP BGA BGA, BGA492,26X26,50 492 compliant 3A991.A.2 8542.31.00.01
FWIXP420BB
Rochester Electronics LLC
Check for Price No No Active 32 266 MHz 32 32 33.33 MHz YES 1.3 V MICROPROCESSOR, RISC ALSO REQUIRES 3.3V SUPPLY YES FIXED POINT YES NO 1.365 V 1.235 V COMMERCIAL S-PBGA-B492 COMMERCIAL 1 70 °C 225 NOT SPECIFIED 492 PLASTIC/EPOXY BGA SQUARE GRID ARRAY NOT SPECIFIED BALL 1.27 mm BOTTOM 2.59 mm 35 mm 35 mm ROCHESTER ELECTRONICS INC BGA BGA, 492 unknown