Filter Your Search
1 - 2 of 2 results
|
FWDRM50P1-K415
FCT electronic
|
Check for Price | Transferred | 50 | 3 | 3 | 10 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 5/D | BRASS | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 5A, 1200V | 1200VAC V | NO | 3.4194 N | 5 GΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 70 °C | RECEPTACLE | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | M3 | THREADED | WATERPROOF | STAGGERED | 2.8448 mm | 31u inch | TIN | SOLDER | 0.913 inch | 0.177 inch | 2.996 inch | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 | ||
|
FWDRM50P1-K415
Molex
|
Check for Price | Contact Manufacturer | 50 | MALE | PANEL | GLASS FILLED POLYETHYLENE | 5/D | BRASS | D SUBMINIATURE CONNECTOR | 5A, 1200V | NO | NO | NO | NO | 94V-0 | NO | NO | WATERPROOF | TIN | SOLDER | MOLEX LLC | compliant |