Filter Your Search
1 - 8 of 8 results
|
FWDFM09P25
Molex
|
Check for Price | Yes | Contact Manufacturer | 9 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE POLYESTER | 1/E | BRASS | GOLD (31) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | NO | NO | WATERPROOF | TIN | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||
|
FWDFM09P
FCT electronic
|
Check for Price | Yes | Yes | Transferred | 9 | 2 | 10 mΩ | 5 A | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE/POLYESTER | 1/E | BRASS | GOLD (31) OVER NICKEL | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACT: FWDFM09P | 1200VAC V | NO | 3.4194 N | 5 GΩ | 20 AWG | 20 AWG | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 70 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | #4-40 | THREADED | WATERPROOF | 31u inch | TIN | SOLDER | 0.827 inch | 0.177 inch | 1.575 inch | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 | ||
|
FWDFM09P25
FCT electronic
|
Check for Price | Yes | Yes | Transferred | 9 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE POLYESTER | 1/E | BRASS | GOLD (31) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | NO | NO | WATERPROOF | TIN | SOLDER | FCT ELECTRONIC GMBH | compliant | |||||||||||||||||||||||||||||
|
FWDFM09P1
Molex
|
Check for Price | Yes | Contact Manufacturer | 9 | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE POLYESTER | 1/E | BRASS | GOLD (31) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | NO | NO | WATERPROOF | TIN | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||
|
FWDFM09P-K413
Molex
|
Check for Price | Contact Manufacturer | 9 | MALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | BRASS | D SUBMINIATURE CONNECTOR | 5A, 1200V | NO | NO | NO | NO | 94V-0 | NO | NO | WATERPROOF | TIN | SOLDER | MOLEX LLC | compliant | ||||||||||||||||||||||||||||||||||
|
FWDFM09P-K413
FCT electronic
|
Check for Price | Transferred | 9 | 2 | 10 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | BRASS | AU ON NI | D SUBMINIATURE CONNECTOR | 5A, 1200V | 1200VAC V | NO | 3.4194 N | 5 GΩ | 20 AWG | 20 AWG | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 70 °C | RECEPTACLE | PREASSEM CONN | TIN | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | M3 | THREADED | WATERPROOF | 31u inch | TIN | SOLDER | 0.827 inch | 0.177 inch | 1.575 inch | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 | ||||
|
FWDFM09P
Molex
|
Check for Price | Yes | Active | 9 | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE/POLYESTER | 1/E | BRASS | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | COMPATIBLE CONTACT: FWDFM09P | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | NO | NO | WATERPROOF | TIN | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||
|
FWDFM09P1
FCT electronic
|
Check for Price | Yes | Yes | Transferred | 9 | MALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE POLYESTER | 1/E | BRASS | GOLD (31) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | NO | NO | WATERPROOF | TIN | SOLDER | FCT ELECTRONIC GMBH | compliant |