Filter Your Search
1 - 3 of 3 results
|
FW-17-03-L-D-200-151-P
Samtec Inc
|
Check for Price | Yes | Active | 34 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.2 inch | 0.85 inch | SAMTEC INC | compliant | ||||||||||||||
|
FW-17-03-L-D-200-151-P-FR
Samtec Inc
|
Check for Price | Yes | Active | 34 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | 4.448 N | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 10u inch | SURFACE MOUNT | 0.229 inch | 0.2 inch | 0.85 inch | SAMTEC INC | compliant | ||||||||
|
FW-17-03-L-D-200-151-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 34 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.2 inch | 0.85 inch | SAMTEC INC | compliant |