Filter Your Search
1 - 1 of 1 results
|
FW-17-02-F-D-500-100
Samtec Inc
|
Check for Price | Yes | Active | 34 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.5 inch | 0.85 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |