Parametric results for: fw1605fd505065esatr under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fw1605fd505065esatr
Select parts from the table below to compare.
Compare
Compare
FW-16-05-F-D-505-065-ES-A-TR
Samtec Inc
Check for Price Yes Yes Active 32 2 1.27 mm 4.2 A MALE BOARD GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE, SHROUDED NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.505 inch 0.8 inch SAMTEC INC ROHS COMPLIANT compliant