Filter Your Search
1 - 10 of 11 results
|
JFW150H1
Lineage Power
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | LINEAGE POWER LLC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
FW150H9
MACOM
|
Check for Price | Obsolete | 48 V | 24 V | 72 V | 36 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P12 | Not Qualified | 90 °C | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | , | compliant | EAR99 | |||||||||
|
FW150H
MACOM
|
Check for Price | Obsolete | 48 V | 24 V | 72 V | 36 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P11 | Not Qualified | 90 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | , | compliant | EAR99 | |||||||||
|
JFW150H31
GE Power Electronics Inc
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
FW150H
TE Connectivity
|
Check for Price | Transferred | 48 V | 24 V | 72 V | 36 V | 22.8 V | 25.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P11 | Not Qualified | 90 °C | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TYCO ELECTRONICS M/A-COM | , | unknown | EAR99 | |||||||||
|
FW150H9
LSI Corporation
|
Check for Price | No | Obsolete | 24 V | 72 V | 36 V | 6.3 A | NO | HYBRID | R-MDIP-T16 | e0 | Not Qualified | 16 | METAL | DIP | DIP16,4.5,200 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | AGERE SYSTEMS INC | DIP, DIP16,4.5,200 | unknown | 8542.39.00.01 | ||||||||||||||
|
JFW150H
Lineage Power
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | LINEAGE POWER LLC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
JFW150H
GE Power Electronics Inc
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
JFW150H1
GE Power Electronics Inc
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||
|
JFW150H31
Lineage Power
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XXMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | LINEAGE POWER LLC | , | unknown | EAR99 |