Parametric results for: fw1505gd540075esa under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fw1505gd540075esa
Select parts from the table below to compare.
Compare
Compare
FW-15-05-G-D-540-075-ES-A-P
Samtec Inc
Check for Price Yes Yes Active 30 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE, SHROUDED NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.54 inch 0.75 inch SAMTEC INC ROHS COMPLIANT compliant
FW-15-05-G-D-540-075-ES-A
Samtec Inc
Check for Price Yes Yes Active 30 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE, SHROUDED NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.54 inch 0.75 inch SAMTEC INC ROHS COMPLIANT compliant