Filter Your Search
1 - 1 of 1 results
|
FW-15-05-F-D-590-075-ES-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.59 inch | 0.75 inch | SAMTEC INC | ROHS COMPLIANT | compliant |