Filter Your Search
1 - 5 of 5 results
|
FW-14-03-L-D-285-100-A
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.285 inch | 0.7 inch | SAMTEC INC | not_compliant | |||||||||||||||||||||
|
FW-14-03-L-D-285-100-A-P-T
Samtec Inc
|
Check for Price | Active | 28 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.285 inch | 0.7 inch | SAMTEC INC | unknown | |||||||||||||
|
FW-14-03-L-D-285-100-A-P
Samtec Inc
|
Check for Price | Yes | Active | 28 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.285 inch | 0.7 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
FW-14-03-L-D-285-100-A-P-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 28 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.285 inch | 0.7 inch | SAMTEC INC | not_compliant | |||||||||||||||||||||
|
FW-14-03-L-D-285-100-A-P-FR
Samtec Inc
|
Check for Price | Active | 28 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.285 inch | 0.7 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |