Filter Your Search
1 - 1 of 1 results
|
FW-11-05-G-D-315-100-A
Samtec Inc
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.315 inch | 0.55 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |