Parametric results for: fw1005gd275250a under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fw1005gd275250a
Select parts from the table below to compare.
Compare
Compare
FW-10-05-G-D-275-250-A-P-TR
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 2 15 mΩ 4.2 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 280VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -55 °C 125 °C HOLE .04 Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT NATURAL 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.07 mm 10u inch SURFACE MOUNT 0.135 inch 0.275 inch 0.5 inch SAMTEC INC not_compliant
FW-10-05-G-D-275-250-A-TR
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.275 inch 0.5 inch SAMTEC INC not_compliant
FW-10-05-G-D-275-250-A
Samtec Inc
Check for Price Yes Active 20 2 1.27 mm 4.2 A MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL 0.05 inch 0.05 inch NO ONE GENERAL PURPOSE 4.07 mm SURFACE MOUNT 0.135 inch 0.275 inch 0.5 inch SAMTEC INC not_compliant