Filter Your Search
1 - 3 of 3 results
|
FW-07-05-G-D-530-145-TR
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.53 inch | 0.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FW-07-05-G-D-530-145-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 14 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.53 inch | 0.35 inch | SAMTEC INC | compliant | |||||
|
FW-07-05-G-D-530-145
Samtec Inc
|
Check for Price | Yes | Active | 14 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.53 inch | 0.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |