Filter Your Search
1 - 1 of 1 results
|
FW-06-02-L-D-200-100
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.2 inch | 0.3 inch | SAMTEC INC | ROHS COMPLIANT | compliant |